387-084-544-208

Heilind Number:EDA387-084-544-208
Manufacturer:EDAC
Manufacturer Number:387-084-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-208

Detailed Description

Enhance connectivity within your PCB setup with our sophisticated Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this essential component offers 84 positions across two rows for seamless integration. Each contact point is meticulously engineered from Copper Alloy, ensuring reliable performance even in high-amperage applications at 3 A. With a precise pitch of .156 inches and row spacing of .2 inches, this connector guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic environments. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have in any professional setting. Elevate your connectivity game with this top-tier component, a perfect fit for any project requiring board-to-board PCB connections.