387-084-544-802

Heilind Number:EDA387-084-544-802
Manufacturer:EDAC
Manufacturer Number:387-084-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a dual-row layout with 84 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, from consumer electronics to industrial machinery. Trust in its quality to optimize your board-to-board connections effortlessly.