387-086-523-207

Heilind Number:EDA387-086-523-207
Manufacturer:EDAC
Manufacturer Number:387-086-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-207

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Boasting 86 positions spread across 2 rows, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this high-quality connector for seamless board-to-board PCB connections in your electronic projects.