387-086-523-268

Heilind Number:EDA387-086-523-268
Manufacturer:EDAC
Manufacturer Number:387-086-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-523-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring two rows with a total of 86 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing enable seamless integration onto your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have in your toolkit for achieving optimal performance in your projects. Elevate your connectivity game with this essential component.