387-086-559-812

Heilind Number:EDA387-086-559-812
Manufacturer:EDAC
Manufacturer Number:387-086-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for a variety of industrial settings. Its right-angle mount orientation further enhances versatility, while the sleek black color adds a professional touch to your design. Upgrade your connectivity solution with this high-quality Card Edge Connector.