391-005-521-103

Card Edge Connector

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions and a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal power transmission and stability. Its straight mount orientation and compact design make it ideal for space-restricted applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: