391-006-520-101

Card Edge Connector

Discover the versatility of our Card Edge Connector, a must-have component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a range of applications. With a single row design and 6 positions, it offers efficient board-to-board connection with a pitch of .1 inch and row spacing of .14 inch. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a seasoned pro or a DIY enthusiast, this Straight mount orientation connector is a essential addition to your toolkit. Explore our full range of connectors for all your PCB needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: