391-006-520-104

Heilind Number:EDA391-006-520-104
Manufacturer:EDAC
Manufacturer Number:391-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0-rated Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row layout and a pitch of .1 in, this connector offers efficient space utilization and easy installation. Boasting a black color finish, it adds a sleek and professional touch to your electronic assemblies. Supporting up to 3 A of current, it facilitates robust power transmission. With its straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is an essential component for seamless board-to-board connections. Trust in its high-quality construction to meet your connectivity needs with precision and durability.