391-009-520-108

Heilind Number:EDA391-009-520-108
Manufacturer:EDAC
Manufacturer Number:391-009-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 9 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1 inch pitch optimize conductivity, while the 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. With a straight mount orientation and convenient .14 inch row spacing, this connector offers easy installation and reliable performance. Upgrade your board-to-board connections with this essential component.