391-010-524-204

Heilind Number:EDA391-010-524-204
Manufacturer:EDAC
Manufacturer Number:391-010-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and ten positions, it offers ample space for seamless integration. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Its .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component and experience enhanced efficiency in your projects.