391-012-521-204

Heilind Number:EDA391-012-521-204
Manufacturer:EDAC
Manufacturer Number:391-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-204

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a row spacing of .14 in and a pitch of .1 in, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A suitable for various applications. Boasting two rows and twelve positions, it enables versatile connectivity options. Whether you need a straight or right-angle mount, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Elevate your circuitry with this essential component, a must-have in any engineer's toolkit.