391-013-520-108
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 13 copper alloy positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in harsh industrial environments. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for secure and high-speed board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-013-520-108 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 13 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-013-520-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |