391-018-522-101

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added durability. With a contact material of Copper Alloy, it ensures reliable conductivity while supporting an amperage of 3A. The single-row design with 18 positions offers optimal space-saving solutions, ideal for various electronic applications. Its .1-inch pitch and .14-inch row spacing guarantee precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Upgrade your setup with this essential component, a must-have in any electronic toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-018-522-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: