391-020-560-204

Heilind Number:EDA391-020-560-204
Manufacturer:EDAC
Manufacturer Number:391-020-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-020-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-020-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic devices. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless signal transmission with a 3A amperage capacity. The .1-inch pitch and .14-inch row spacing accommodate precise connections, featuring 20 positions for versatile usage. Mountable in a straight orientation, this connector is perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your setup with this essential component for efficient and secure PCB connections.