391-024-521-101

Heilind Number:EDA391-024-521-101
Manufacturer:EDAC
Manufacturer Number:391-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, it offers efficient signal transmission for your electronic assemblies. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its compact pitch of .1 inches and row spacing of .14 inches facilitate easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your connectivity solutions with this essential component.