391-025-520-101

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Made from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts superior performance and longevity. With a single row design and 25 positions, it offers ample room for efficient data transmission. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Featuring a compact pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in various conditions. Upgrade your connectivity with this essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-025-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: