391-026-521-208

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless board-to-board connection with 26 positions available. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your electronic projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-026-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: