391-028-522-101

Card Edge Connector

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material and .1 inch pitch provide reliable conductivity, while the black housing adds a sleek touch to your setup. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector offers both power and resilience. Whether for home projects or industrial applications, trust in this connector for secure and stable board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-522-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: