391-028-555-204

Heilind Number:EDA391-028-555-204
Manufacturer:EDAC
Manufacturer Number:391-028-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-028-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-028-555-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a maximum amperage of 3 A, it efficiently powers your circuitry. The two rows of Copper Alloy contacts provide secure and stable connections, while the .1-inch pitch and .14-inch row spacing accommodate precise installations. Boasting 28 positions, this connector facilitates extensive data transmission. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.