391-030-524-108

Heilind Number:EDA391-030-524-108
Manufacturer:EDAC
Manufacturer Number:391-030-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-030-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-030-524-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row layout with a total of 30 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. The contact material, made from Copper Alloy, promises reliable conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your connectivity with this essential component.