391-031-521-108

Heilind Number:EDA391-031-521-108
Manufacturer:EDAC
Manufacturer Number:391-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-031-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-031-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. The single-row design with 31 positions allows for efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronics project. Upgrade your connectivity solutions with this Card Edge Connector.