391-032-520-202

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3 A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it ensures seamless signal transmission across its 32 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronics assembly with this essential component, a must-have in any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-520-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: