391-032-524-102
Card Edge Connector
Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 32 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a professional touch to any assembly, while its straight mount orientation simplifies installation. Trust in this connector for seamless and secure electronic connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-032-524-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-032-524-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |