391-035-521-101

Heilind Number:EDA391-035-521-101
Manufacturer:EDAC
Manufacturer Number:391-035-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-521-101

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under demanding conditions. With a single row and 35 positions, it facilitates efficient signal transmission on your board. The copper alloy contacts guarantee optimal conductivity, while the black housing adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for high-speed data transfer and robust connections.