391-036-524-104

Heilind Number:EDA391-036-524-104
Manufacturer:EDAC
Manufacturer Number:391-036-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-104

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 36 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your interconnection needs.