391-042-521-201

Heilind Number:EDA391-042-521-201
Manufacturer:EDAC
Manufacturer Number:391-042-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-201

Detailed Description

Enhance your PCB connection setup with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance under varying conditions. Featuring two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches with a row spacing of .14 inches, this connector offers precise and secure interboard connections. Boasting 42 positions in total, it caters to diverse connectivity requirements. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in usage. Upgrade your PCB assembly with this essential component, a must-have in the realm of electronic connectivity.