391-042-524-208

Heilind Number:EDA391-042-524-208
Manufacturer:EDAC
Manufacturer Number:391-042-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-208

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration in your PCB setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and robust performance. Featuring two rows of 42 copper alloy contacts, it offers reliable conductivity with an amperage rating of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.