391-046-520-201

Heilind Number:EDA391-046-520-201
Manufacturer:EDAC
Manufacturer Number:391-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-520-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Designed for efficiency and durability, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. With two rows and 46 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal performance. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for seamless integration on your board. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component that promises quality and longevity.