391-046-560-201

Heilind Number:EDA391-046-560-201
Manufacturer:EDAC
Manufacturer Number:391-046-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-046-560-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. Featuring two rows with a total of 46 positions, it offers ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in industrial, aerospace, and telecommunications settings, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.