391-047-521-102

Heilind Number:EDA391-047-521-102
Manufacturer:EDAC
Manufacturer Number:391-047-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-047-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-047-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with 47 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, this connector is a must-have for your toolkit.