391-048-555-202

Heilind Number:EDA391-048-555-202
Manufacturer:EDAC
Manufacturer Number:391-048-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek Black color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a robust amperage rating of 3A, it guarantees reliable power transmission. Its dual-row design, with 48 positions in total, offers extensive connectivity options. The copper alloy contact material and a pitch of .1 inches deliver efficient signal transmission, while a row spacing of .14 inches enhances connectivity. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.