391-048-556-202

Heilind Number:EDA391-048-556-202
Manufacturer:EDAC
Manufacturer Number:391-048-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-048-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-048-556-202

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a rugged housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of durable Copper Alloy, it ensures reliable power transmission with an amperage rating of 3 A. The 2-row design with 48 positions allows for efficient data transfer, while the .1-inch pitch and .14-inch row spacing facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in various environments. Perfect for professional electronics projects, it offers a straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.