391-049-521-101

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board communication. Crafted with utmost precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue, ensuring both safety and aesthetics. With a single row design and a pitch of .1 inches, it offers precise alignment for effortless installation. The 49 copper alloy contacts guarantee efficient power delivery, with an amperage rating of 3A, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, providing uninterrupted performance. Whether for industrial or commercial use, our Card Edge Connector is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: