391-049-521-104

Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and a total of 49 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its compact pitch of .1 inches and row spacing of .14 inches allow for efficient PCB layout. Whether for industrial or commercial use, our Card Edge Connector is the perfect choice for ensuring seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-049-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-049-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: