391-051-521-101

Heilind Number:EDA391-051-521-101
Manufacturer:EDAC
Manufacturer Number:391-051-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-051-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-051-521-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a high amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 51 positions, it provides seamless integration on your board. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .14 inches, it offers precision in your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.