391-055-522-108

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 55 copper alloy contact positions, it offers efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for high-speed data and power applications, this connector is a must-have in your PCB setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-055-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-055-522-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: