391-056-520-101

Heilind Number:EDA391-056-520-101
Manufacturer:EDAC
Manufacturer Number:391-056-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek connector, with a pitch of .1 inches and featuring a single row with 56 positions, ensures efficient signal transmission and secure board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this black connector offers easy straight mounting and is built to withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.