391-056-520-108
Card Edge Connector
Enhance PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 56 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating in a temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and precise pitch of .1 inches make it easy to install and maintain. Trust in this essential component for reliable board-to-board connectivity in a wide range of electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-056-520-108 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 56 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-056-520-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |