391-056-524-203

Heilind Number:EDA391-056-524-203
Manufacturer:EDAC
Manufacturer Number:391-056-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-056-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-056-524-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .14-inch row spacing make for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Whether for industrial or commercial use, this connector is a must-have for seamless board-to-board connections.