391-059-521-101

Heilind Number:EDA391-059-521-101
Manufacturer:EDAC
Manufacturer Number:391-059-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-521-101

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 59 positions, it offers ample space for seamless integration. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your PCB setup with this essential connector, perfect for Board To Board connections.