391-066-521-202

Card Edge Connector

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both durability and style. With a dual-row configuration and a total of 66 positions, it offers ample room for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your PCB connections today and experience seamless performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-521-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: