391-066-560-207

Heilind Number:EDA391-066-560-207
Manufacturer:EDAC
Manufacturer Number:391-066-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise alignment. Suitable for a wide range of applications, this connector is ideal for use in varying operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure connectivity.