391-068-556-202
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3 A. Featuring 68 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Upgrade your connectivity game with this top-tier solution.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-068-556-202 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-068-556-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |