391-074-520-201
Card Edge Connector
Enhance your PCB connections with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch, this connector offers seamless board-to-board connectivity with 74 positions available. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this reliable and efficient component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-074-520-201 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-074-520-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |