391-074-556-203
Card Edge Connector
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB boards, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of operating environments. With two rows of 74 copper alloy contacts, each positioned at a precise pitch of .1 inches, it facilitates efficient signal transmission. The black color adds a sleek touch to your design, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and robust construction for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-074-556-203 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-074-556-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |