391-076-520-203
Card Edge Connector
Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a total of 76 positions with a pitch of .1 inches, perfect for high-density applications. Crafted with copper alloy contacts, it guarantees reliable signal transmission, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your projects with this essential component, ideal for a wide range of applications in the electronics industry.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 391-076-520-203 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA391-076-520-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |