391-076-524-204

Heilind Number:EDA391-076-524-204
Manufacturer:EDAC
Manufacturer Number:391-076-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-076-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-076-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double-row configuration and 76 positions, it offers ample connectivity options for your circuit boards. The contacts, crafted from Copper Alloy, guarantee efficient signal transmission. Engineered for seamless integration, this connector features a standard .1-inch pitch and .14-inch row spacing. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your setup with this indispensable connector, perfect for a wide range of applications in the electronics industry.