391-082-556-202

Heilind Number:EDA391-082-556-202
Manufacturer:EDAC
Manufacturer Number:391-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-556-202

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only adds a professional touch to your setup but also boasts a robust amperage of 3 A, catering to power-efficient operations. Featuring two rows and 82 positions, it offers ample space for intricate circuitry, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise positioning, facilitating seamless board-to-board connections. Whether you require straight or right-angle orientation, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this high-performance Card Edge Connector, a must-have in your connectivity arsenal.