391-086-555-204

Heilind Number:EDA391-086-555-204
Manufacturer:EDAC
Manufacturer Number:391-086-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-086-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-086-555-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. This essential component features a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a low amperage of 3 A, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 in and row spacing of .14 in, offer seamless connection to your PCB. Boasting 86 positions, this connector facilitates extensive interfacing possibilities. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your electronics with this high-quality connector, an essential in any professional or DIY project.