391-092-521-208

Heilind Number:EDA391-092-521-208
Manufacturer:EDAC
Manufacturer Number:391-092-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-092-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-092-521-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The two-row layout with 92 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's ideal for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Choose quality, choose connectivity.